- RS Stock No.:
- 636-3183
- Mfr. Part No.:
- ET-ILZ
- Manufacturer:
- JAE
Discontinued product
- RS Stock No.:
- 636-3183
- Mfr. Part No.:
- ET-ILZ
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
1.25mm - Wire to Board JAE IL-Z Series
The JAE IL-Z Series Connectors are designed for board-to-cable applications. The Low Profile design of these JAE IL-Z Series Connectors includes board mounted pin headers (straight and right-angle) and wire-terminated socket housings (with high reliability crimp sockets). Boxed pin header design of these JAE IL-Z Series Connectors prevents mismating and have anti-wicking features. The headers of these JAE IL-Z Series Connectors are SMT type and provide high-density packing and automatic mounting.
These JAE IL-Z Series Connectors have a wide variety of applications including commercial and household electronic appliances, VCR's, television, office automation equipment and measuring instruments.
These JAE IL-Z Series Connectors have a wide variety of applications including commercial and household electronic appliances, VCR's, television, office automation equipment and measuring instruments.
Specifications
Attribute | Value |
---|---|
Contact Type | Socket |
Tool Type | Extraction Tool |
Series | IL-Z |