- RS Stock No.:
- 343-2804
- Manufacturer:
- AB Connectors
Discontinued product
- RS Stock No.:
- 343-2804
- Manufacturer:
- AB Connectors
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
DMC AF8 Adjustable Crimp Tool
From Daniels Manufacturing, this AF8 Adjustable Crimp Tool is highly adaptable, and crimps a broad spectrum of wire sizes. With interchangeable turret heads available, the AF8 Adjustable Crimp Tool can be adapted to suit specific requirements. Light weight and easy to operate, this handy crimp tool uses a precision ratchet control to assure an accurate crimp with each use.
Features & Benefits
Versatile crimping range
Lightweight
Interchangeable positioner
Lightweight
Interchangeable positioner
Product Application Information
The DMC Standard Adjustable Hand Crimp Tool is suited to prototype production applications and lab work.
The AF8 Crimping Tool requires the following accessories:
Specifications
Attribute | Value |
---|---|
Tool Type | Extraction Tool |
Contact Size | 16 |
Series | VG 95234 |