- RS Stock No.:
- 188-4005
- Mfr. Part No.:
- U.49P2
- Manufacturer:
- Facom
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR429.48
Units | Per Unit |
1 + | MYR429.48 |
- RS Stock No.:
- 188-4005
- Mfr. Part No.:
- U.49P2
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
High impact and screwing / unscrewing resistance.
Multiple flexible blades and hardly sensitive to distortion.
Easy to use.
Multiple flexible blades and hardly sensitive to distortion.
Easy to use.
Specifications
Attribute | Value |
---|---|
Tool Type | Extraction Tool |
Contact Size | M8 |
Overall Length | 76 mm |