- RS Stock No.:
- 136-9195
- Mfr. Part No.:
- 09990000837
- Manufacturer:
- HARTING
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR84.75
Units | Per Unit |
1 - 4 | MYR84.75 |
5 + | MYR76.28 |
- RS Stock No.:
- 136-9195
- Mfr. Part No.:
- 09990000837
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting Han-Fast Lock Contact Removal Tool
A tool designed for removing Han-Fast contacts from the PCB
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Tool Type | Extraction Tool |
Crimp Connector Type | Wire to Board Terminal |
Contact Size | 1.5 → 10mm² |
Series | Han-Fast Lock |
Overall Length | 150 mm |