- RS Stock No.:
- 832-6606
- Mfr. Part No.:
- 1682773
- Manufacturer:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 832-6606
- Mfr. Part No.:
- 1682773
- Manufacturer:
- brennenstuhl
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Brennenstuhl Garant® CEE IP44 Cable Reel with CEE Plug, CEE socket and 2 x BS1363 Sockets
The GARANT CEE IP44 cable reel is made from special highly break-resistant plastic on a galvanised frame. It also incorporates an ergonomic handle and axle for precision cable-management when
winding and unwinding
This extension reel is fitted with 1 CEE-plug 400 V/16 A, 1 CEE-socket 400 V/16 A, 2 socket outlets 240 V/13 A (BS1363) with self-closing covers providing protection against dust and contamination. The reel is equipped with Bremaxx super-flexible safety cable which is oil and UV resistant. The cable withstands high mechanical loads, it is also non-buckling and odour free.
winding and unwinding
This extension reel is fitted with 1 CEE-plug 400 V/16 A, 1 CEE-socket 400 V/16 A, 2 socket outlets 240 V/13 A (BS1363) with self-closing covers providing protection against dust and contamination. The reel is equipped with Bremaxx super-flexible safety cable which is oil and UV resistant. The cable withstands high mechanical loads, it is also non-buckling and odour free.
Bremaxx cable retains flexibility down to -35°C
Earthed sockets connected to separate phases
With 3-pin safety cut-out and thermal overload protection
Cable length: 25 m
Cable: N07V3V3-F5G1.5
Cable colour: red
Reel diameter: 290 mm
Earthed sockets connected to separate phases
With 3-pin safety cut-out and thermal overload protection
Cable length: 25 m
Cable: N07V3V3-F5G1.5
Cable colour: red
Reel diameter: 290 mm
Brennenstuhl Trailing Sockets
Specifications
Attribute | Value |
---|---|
Product Type | Extension Reel |
Cable Length | 25m |
Number of Sockets | 2+1 |
Mains Plug Type | BS4343/EN60309 400V-16A |
Socket Type | Type G - British |
IP Rating | IP44 |
Auto Rewind | No |
Voltage Rating | 230 V ac, 400 V ac |
Current Rating Unwound | 16A |
Sheath Material | PVC |
Housing Type | Open Reel |
RCD Protected | No |
Switchable | No |
Number of Cores | 5 |
Cross Sectional Area | 1.5 mm² |
European Harmonised Code | N05V3V3-F |
Sheath Colour | Red |
Series | Garant |