- RS Stock No.:
- 832-6599
- Mfr. Part No.:
- 1608948501
- Manufacturer:
- brennenstuhl
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 832-6599
- Mfr. Part No.:
- 1608948501
- Manufacturer:
- brennenstuhl
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Brennenstuhl Garant® Bretec Danish 25m Cable Reel with 4 Type K Sockets and Type K Plug
This GARANT® Bretec cable reel features the Bretec® Anti Cable Twist System that enables the sockets to remain static while the reel is being wound.
Fitted with Bremaxx super-flexible safety cable which is oil and UV resistant. The cable is also odour-free, withstands high mechanical loads and is non-buckling.
Fitted with Bremaxx super-flexible safety cable which is oil and UV resistant. The cable is also odour-free, withstands high mechanical loads and is non-buckling.
Non-turning sockets on the reel, with anti-twist cable system
Cable remains flexible down to -35°C
Break resistant reel body, Ø = 290 mm and galvanised frame.
4-way socket outlet IP44 protected with self-closing caps and
safety cut-out in case of overheating or overload.
25 m red cable N05V3V3-F 3G1,5
Danish Standard - (DS 60884-2-D1)
Cable remains flexible down to -35°C
Break resistant reel body, Ø = 290 mm and galvanised frame.
4-way socket outlet IP44 protected with self-closing caps and
safety cut-out in case of overheating or overload.
25 m red cable N05V3V3-F 3G1,5
Danish Standard - (DS 60884-2-D1)
Brennenstuhl Trailing Sockets
Specifications
Attribute | Value |
---|---|
Product Type | Extension Reel |
Cable Length | 25m |
Number of Sockets | 4 |
Mains Plug Type | Type K - Danish |
Socket Type | Type K - Danish |
IP Rating | IP44 |
Auto Rewind | No |
Voltage Rating | 230 V ac |
Current Rating Unwound | 16A |
Sheath Material | PVC |
Housing Type | Open Reel |
RCD Protected | No |
Number of Cores | 3 |
European Harmonised Code | H05VV-F |
Switchable | No |
Cross Sectional Area | 1.5 mm² |
Series | Garant Bretec |
Sheath Colour | Black |