- RS Stock No.:
- 785-0975
- Mfr. Part No.:
- 3693207
- Manufacturer:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 785-0975
- Mfr. Part No.:
- 3693207
- Manufacturer:
- brennenstuhl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Vario-line Cassette Cable Reel 10m 3 India/SA Sockets
Vario-Line
Robust casing, made of special plastic
With a universal handle for both carrying and hanging
Steady positioning thanks to a stable double foot
3 earthed 3 round pin India/South Africa type sockets
Overheating protection
A control lamp indicates overheating or overload
Robust casing, made of special plastic
With a universal handle for both carrying and hanging
Steady positioning thanks to a stable double foot
3 earthed 3 round pin India/South Africa type sockets
Overheating protection
A control lamp indicates overheating or overload
Brennenstuhl Cable reels
Specifications
Attribute | Value |
---|---|
Cable Length | 10m |
Number of Sockets | 3 |
Mains Plug Type | Type M - Old British/South African 15A |
Socket Type | Type M - Old British/South African 15A |
Voltage Rating | 240 V |
Current Rating Unwound | 16A |
Sheath Material | Polyvinyl Chloride PVC |
Housing Type | Cassette Reel |
RCD Protected | No |
Switchable | No |
Colour | Black |
European Harmonised Code | H05VV-F |
Number of Cores | 3 |
Cross Sectional Area | 1.5 mm² |
Series | VarioLine |
Sheath Colour | Black |