- RS Stock No.:
- 785-0922
- Mfr. Part No.:
- 1698783
- Manufacturer:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 785-0922
- Mfr. Part No.:
- 1698783
- Manufacturer:
- brennenstuhl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Open Cable Reel BS4343 110V
Standard AK 260 2 CEE 110V
Reel body made of break resistant pvc
Robust/galvanised steel tube frame
Twin BS4343 socket 110V/16A
Cable length: 25m
Cable: H05VV-F 3G1,5
Cable colour: yellow
Reel diameter: 260mm
Reel body made of break resistant pvc
Robust/galvanised steel tube frame
Twin BS4343 socket 110V/16A
Cable length: 25m
Cable: H05VV-F 3G1,5
Cable colour: yellow
Reel diameter: 260mm
brennenstuhl 2-socket cable reel
brennenstuhl introduces the perfect solution to your power extension needs, the standard brennenstuhl cable reel with a 50m extension cable delivers both on quality and safety creating an overall professional finish.
This product is not only equipped with thermal cut-out protection and safety indicator against overheating, but also includes a host of features that will benefit a variety of customers needs. The products robust reel body made from a special plastic sits on a galvanised steel tube frame designed to improve mobility. The product includes a twin socket which gives the advantage for multi-plug application directly from electronic mains. Furthermore, the products 50m yellow cable extension lead enables the extension reel to cover large/ hard to get to areas for improved customer satisfaction.
This product is not only equipped with thermal cut-out protection and safety indicator against overheating, but also includes a host of features that will benefit a variety of customers needs. The products robust reel body made from a special plastic sits on a galvanised steel tube frame designed to improve mobility. The product includes a twin socket which gives the advantage for multi-plug application directly from electronic mains. Furthermore, the products 50m yellow cable extension lead enables the extension reel to cover large/ hard to get to areas for improved customer satisfaction.
Features
- 50m plastic cable in yellow colour
- Highly break-proof PVC body with stylish design
- Robust cable reel (110 V/16 A) with thermal cut-out protection and safety indicator for overheating and overloading
- Galvanised steel carrying handle for household use
- Cable type: H05VV-F 3G1,5
- Reel Ø: 260mm
- Plug: 110V
- Highly break-proof PVC body with stylish design
- Robust cable reel (110 V/16 A) with thermal cut-out protection and safety indicator for overheating and overloading
- Galvanised steel carrying handle for household use
- Cable type: H05VV-F 3G1,5
- Reel Ø: 260mm
- Plug: 110V
Scope of delivery: 1x Standard cable reel in yellow cable colour (50m, twin socket, reel Ø 260mm) - in best brennenstuhl quality.
Brennenstuhl Cable reels
Specifications
Attribute | Value |
---|---|
Product Type | Extension Reel |
Cable Length | 50m |
Number of Sockets | 2 |
Mains Plug Type | BS4343/EN60309 110V-16A |
Socket Type | BS4343/EN60309 110V-16A |
Voltage Rating | 110 V |
Current Rating Unwound | 16A |
Sheath Material | PVC |
Housing Type | Open Reel |
RCD Protected | No |
Cross Sectional Area | 1.5 mm² |
Number of Cores | 3 |
European Harmonised Code | H05VV-F |
Colour | Grey |
Switchable | No |
Series | AK |
Sheath Colour | Yellow |