- RS Stock No.:
- 146-2850
- Mfr. Part No.:
- PA3322AA
- Manufacturer:
- Electrak
Discontinued product
- RS Stock No.:
- 146-2850
- Mfr. Part No.:
- PA3322AA
- Manufacturer:
- Electrak
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The fast pace of modern work practices, combined with the need for instant connectivity is placing an ever greater reliance on the use of multipledevices, whether it be at our workstation or whilst were on the move. The new rangeof Intersoc on-desk modules offers a convenient answer to the growing demand for user-specific desk power and data access.
Specifications
Attribute | Value |
---|---|
Product Type | Extension Socket |
Cable Length | 3m |
Number of Sockets | 2 (BS 6396), 2 (USB) |
Mains Plug Type | Type G - British BS1363 |
Socket Type | BS 6396, USB |
Corded | Yes |
Voltage Rating | 230 V ac |
Current Rating Unwound | 3.15A |
RCD Protected | Yes |
Colour | White |
Series | Intersoc |
Sheath Colour | White |