- RS Stock No.:
- 145-8308
- Mfr. Part No.:
- 0 500 80
- Manufacturer:
- Legrand
Discontinued product
- RS Stock No.:
- 145-8308
- Mfr. Part No.:
- 0 500 80
- Manufacturer:
- Legrand
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Product Type | Extension Lead |
Cable Length | 3m |
Number of Sockets | 5 |
Corded | Yes |
Voltage Rating | 230 V |
Current Rating Unwound | 16A |
Cross Sectional Area | 1.5 mm² |
Colour | White |