- RS Stock No.:
- 145-3009
- Mfr. Part No.:
- 0 500 14
- Manufacturer:
- Legrand
Discontinued product
- RS Stock No.:
- 145-3009
- Mfr. Part No.:
- 0 500 14
- Manufacturer:
- Legrand
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legrand Multi-socket extension for connecting various devices and equipment in Franco-Belgian standard in all places such as household appliances, lamps, computers, TVs.
Multiply the charging possibilities (power sockets + USB sockets)
Protection of connected equipment thanks to the surge arrester with indicator light integrated into the product: protects TV, hi-fi, DVD player, computer, etc. against lightning strikes
Rotary block that allows the orientation of the sockets according to their needs
Protection of connected equipment thanks to the surge arrester with indicator light integrated into the product: protects TV, hi-fi, DVD player, computer, etc. against lightning strikes
Rotary block that allows the orientation of the sockets according to their needs
Specifications
Attribute | Value |
---|---|
Product Type | Extension Lead |
Cable Length | 2m |
Number of Sockets | 4 |
Socket Type | NF USB |
Corded | Yes |
Voltage Rating | 230 V |
Current Rating Unwound | 16A |
Cross Sectional Area | 1.5 mm² |