- RS Stock No.:
- 124-4249
- Mfr. Part No.:
- 1391000537
- Manufacturer:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 124-4249
- Mfr. Part No.:
- 1391000537
- Manufacturer:
- brennenstuhl
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
brennenstuhl Premium Protect 60 A 6 Way Extension Socket with Surge Protection and USB Charger
This Type G British BS1363socket strip provides protection for your appliance from malfunctions in the mains, such as surges, indirect lightning strikes or circuit noise. Top quality protection against HF interference by means of an integrated filter.
Features and Benefits
Sturdy, matt finished aluminium housing.
Intelligent, interchangeable module construction.
Illuminated 2 pole ON/OFF safety switch.
2 USB charging sockets
Total charging amperage of max. 2100 mA for quick reload
16 A fuse
Childproof sockets
Cable length: 3 m
Cable: H05VVF 3G1.5.
Length approx.: 62 cm
Socket: 6 x Type G BS1363
USB ports: 2
Nominal current: 16 A
Interference filter: EMI/RFI
Plugin system: DE
Intelligent, interchangeable module construction.
Illuminated 2 pole ON/OFF safety switch.
2 USB charging sockets
Total charging amperage of max. 2100 mA for quick reload
16 A fuse
Childproof sockets
Cable length: 3 m
Cable: H05VVF 3G1.5.
Length approx.: 62 cm
Socket: 6 x Type G BS1363
USB ports: 2
Nominal current: 16 A
Interference filter: EMI/RFI
Plugin system: DE
Specifications
Attribute | Value |
---|---|
Product Type | Extension Lead |
Cable Length | 3m |
Number of Sockets | 6 |
Mains Plug Type | Type F - German Schuko |
Corded | Yes |
Socket Type | BS, USB |
IP Rating | IP20 |
Voltage Rating | 250 V ac |
Current Rating Unwound | 16A |
Surge Protection | Yes |
Sheath Material | PVC |
RCD Protected | No |
European Harmonised Code | H05VV-F |
Cross Sectional Area | 1.5 mm² |
Colour | Black, Grey |
Switchable | Yes |
Series | Premium-Protect-Line |
Power Indicator | Yes |
Sheath Colour | Black |