- RS Stock No.:
- 123-7439
- Mfr. Part No.:
- 0600x00062031
- Manufacturer:
- Bodo Ehmann
Discontinued product
- RS Stock No.:
- 123-7439
- Mfr. Part No.:
- 0600x00062031
- Manufacturer:
- Bodo Ehmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bodo Ehmann Universal Aluminium Socket Strips, Type F - German Schuko
Features and Benefits
Anodised aluminium construction
Built-in Type F German Schuko earthing contact sockets rotated 90°
Extra large space between sockets: 64 mm
Power cord: HO5VV-F 3G 1.5mm²
Power cord fitted with angled CEE 7/7 plug
Increased touch protection
End caps have mounting facility
Rated voltage: 250 V
Rated power: 3600 W
Rated current: 16 A
Built-in Type F German Schuko earthing contact sockets rotated 90°
Extra large space between sockets: 64 mm
Power cord: HO5VV-F 3G 1.5mm²
Power cord fitted with angled CEE 7/7 plug
Increased touch protection
End caps have mounting facility
Rated voltage: 250 V
Rated power: 3600 W
Rated current: 16 A
Bodo Ehmann Trailing Sockets
Specifications
Attribute | Value |
---|---|
Cable Length | 1.5m |
Number of Sockets | 6 |
Socket Type | Type F - German Schuko |
Corded | Yes |
Voltage Rating | 250 V ac |
Colour | Black, Grey |