ARC GROUP 1 m 3-Pin Test Lead Extension Reel Extension Socket, 230V, IP20
- RS Stock No.:
- 671-441
- Mfr. Part No.:
- ELB3PS
- Manufacturer:
- ARC GROUP
Subtotal (1 unit)*
MYR20.10
FREE delivery for orders over RM 150.00
In Stock
- 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20.10 |
*price indicative
- RS Stock No.:
- 671-441
- Mfr. Part No.:
- ELB3PS
- Manufacturer:
- ARC GROUP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ARC GROUP | |
| Product Type | Test Lead Extension Reel | |
| Cable Length | 1m | |
| Current | 16A | |
| Socket Type | 3-Pin | |
| IP Rating | IP20 | |
| Voltage | 230V | |
| Jacket Material | Thermoplastic | |
| Sub Type | Extension Socket | |
| RCD Protected | Yes | |
| Standards/Approvals | Extension Lead | |
| Colour | White | |
| Switchable | Yes | |
| Jacket Colour | White | |
| Series | ELB3 | |
| Select all | ||
|---|---|---|
Brand ARC GROUP | ||
Product Type Test Lead Extension Reel | ||
Cable Length 1m | ||
Current 16A | ||
Socket Type 3-Pin | ||
IP Rating IP20 | ||
Voltage 230V | ||
Jacket Material Thermoplastic | ||
Sub Type Extension Socket | ||
RCD Protected Yes | ||
Standards/Approvals Extension Lead | ||
Colour White | ||
Switchable Yes | ||
Jacket Colour White | ||
Series ELB3 | ||
- COO (Country of Origin):
- CN
The ARC GROUP 3-way extension socket provides three 16A 2P+E plugs without switches, MADE from Durable thermoplastic material. It comes with a 1-meter H05VV-F cable featuring a 3G1.00mm² section. Designed for indoor use with IP20 protection, it operates at 230 V and 50 Hz, supporting a maximum power of 3680W.
No switch included
Made from Durable thermoplastic
IP20 rated for indoor use
Frequency 50 Hz
Maximum power capacity of 3680W
