ARC GROUP 10 m Extension Extension Lead, 230V, IP44
- RS Stock No.:
- 671-429
- Mfr. Part No.:
- RNIP2510
- Manufacturer:
- ARC GROUP
N
This image is representative of the product range
Subtotal (1 unit)*
MYR182.91
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR182.91 |
*price indicative
- RS Stock No.:
- 671-429
- Mfr. Part No.:
- RNIP2510
- Manufacturer:
- ARC GROUP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ARC GROUP | |
| Product Type | Extension | |
| Cable Length | 10m | |
| Mains Plug Type | Plug-In | |
| IP Rating | IP44 | |
| Voltage | 230V | |
| Sub Type | Extension Lead | |
| Standards/Approvals | CE | |
| Colour | Black | |
| Series | RNIP2510 | |
| Select all | ||
|---|---|---|
Brand ARC GROUP | ||
Product Type Extension | ||
Cable Length 10m | ||
Mains Plug Type Plug-In | ||
IP Rating IP44 | ||
Voltage 230V | ||
Sub Type Extension Lead | ||
Standards/Approvals CE | ||
Colour Black | ||
Series RNIP2510 | ||
- COO (Country of Origin):
- CN
The ARC GROUP Waterproof extension cord comes with a 2P+E plug and a 10-meter H07RN-F cable featuring a 3G2.5mm² section. It is designed for reliable outdoor use, offering IP44 protection against water splashes. The cord operates at 230 V ∼ with a maximum power capacity of 3500W and includes a flexible protective flap for added convenience and safety.
IP44 rated for water splash protection
Flexible protective flap
Maximum power capacity of 3500W
