ARC GROUP 10 m Extension Lead Extension Lead, 230V, IP44
- RS Stock No.:
- 671-427
- Mfr. Part No.:
- RN15-10
- Manufacturer:
- ARC GROUP
N
This image is representative of the product range
Subtotal (1 unit)*
MYR117.59
FREE delivery for orders over RM 150.00
In Stock
- 16 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR117.59 |
*price indicative
- RS Stock No.:
- 671-427
- Mfr. Part No.:
- RN15-10
- Manufacturer:
- ARC GROUP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ARC GROUP | |
| Product Type | Extension Lead | |
| Cable Length | 10m | |
| Current | 16A | |
| Mains Plug Type | Plug-In | |
| IP Rating | IP44 | |
| Voltage | 230V | |
| Sub Type | Extension Lead | |
| Standards/Approvals | CE | |
| Colour | Black | |
| Series | RN15-10 | |
| Select all | ||
|---|---|---|
Brand ARC GROUP | ||
Product Type Extension Lead | ||
Cable Length 10m | ||
Current 16A | ||
Mains Plug Type Plug-In | ||
IP Rating IP44 | ||
Voltage 230V | ||
Sub Type Extension Lead | ||
Standards/Approvals CE | ||
Colour Black | ||
Series RN15-10 | ||
- COO (Country of Origin):
- CN
The ARC GROUP Waterproof extension cord features a 16A 2P+E plug and comes with a 10-meter H07RN-F cable, with a section of 3G1.5mm². Designed for outdoor and demanding environments, it has an IP44 rating for protection against water splashes. The cord operates at 230 V with a maximum power capacity of 3680W and includes a flexible protective flap for added safety.
IP44 rated for splash water protection
Flexible protective flap for safety
Maximum power capacity of 3680W
Related links
- ARC GROUP 10 m Extension Extension Lead IP44
- ARC GROUP 5 m Test Lead Extension Reel Extension Lead IP44
- ARC GROUP 1.5 m Test Lead Extension Reel Extension Lead IP44
- ARC GROUP 3 m Extension Lead Extension Lead, 230V
- brennenstuhl 10 m Extension Lead & Cable Reels IP44
- brennenstuhl 25 m 4 Socket Type F Extension Lead & Cable Reels Extension Lead IP44
- brennenstuhl 40 m 3 Socket Type E Extension Lead & Cable Reels Extension Lead IP44
- brennenstuhl 25 m 2 Socket CEE Extension Lead & Cable Reels Extension Lead IP44
