Zarges Extension Ladder 3 x 12 steps Aluminium 8.33m open length

  • RS Stock No. 172-1308
  • Mfr. Part No. 44853
  • Manufacturer Zarges
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): HU
Product Details

Zarges Extension Ladder

The Zarges extension ladder has 3 x 12 steps of aluminium and 8.33m open length. The upper ladder can be used separately as a single ladder. The maximum total permissible load is 150kg.

Features and Benefits

• Aluminium stiles for maximum stability
• Convenient and precise rung-by-rung height adjustment in a grid of 280mm
• Flexible
• Positive-locking extruded aluminium section guide fittings
• Replaceable 2-component plastic end caps ensure secure positioning without the risk of slipping
• Robust extruded-section triangular rungs with horizontal steps in working position
• Rubber feet
• Suitable to climb high

Applications

• Roof and loft access
• Window cleaning
• Painting and decorating

Certifications

• EN131

Standards

Includes stabiliser bar, part of new EN131 Standards introduced 1st January 2018

Specifications
Attribute Value
Closed Length 3.53m
Number of Treads 3 x 12
Stiles Material Aluminium
Tread Material Aluminium
Open Length 8.33
Weight 24.2kg
11 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 1,841.03
units
Per unit
1 +
MYR1,841.03