RE937-05, Double Sided Extender Board Multiadapter With Adaption Circuit Board 52.07 x 19.05 x 1.5mm
- RS Stock No.:
- 897-1597
- Mfr. Part No.:
- RE937-05
- Manufacturer:
- Roth Elektronik
Discontinued product
- RS Stock No.:
- 897-1597
- Mfr. Part No.:
- RE937-05
- Manufacturer:
- Roth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RE937-05 Multiadapter 40 Pin DIP to DIP
Adaption circuit board for 40 Pin DIP 2.54 mm to DIP 1.27 mm
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Fits on sockets with a distance of 15.24 mm
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Fits on sockets with a distance of 15.24 mm
Specifications
Attribute | Value |
---|---|
Type | Multiadapter With Adaption Circuit Board |
Base Material | Epoxy fibre-glass |
Number of Sides | 2 |
Dimensions | 52.07 x 19.05 x 1.5mm |
Copper Thickness | 35µm |
Length | 52.07mm |
Thickness | 1.5mm |
Width | 19.05mm |