RE935-08R, Double Sided Extender Board Adapter Multiadapter With Adaption Circuit Board 21.59 x 20.32 x 1.5mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RE935-08R Multiadapter QFN16

Adaption circuit board for QFN16 (0.65 mm pitch)
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
Fits on sockets with a distance of 7.62 mm
Shield pad and cooling field

Specifications
Attribute Value
Type Multiadapter With Adaption Circuit Board
Base Material Epoxy fibre-glass
Number of Sides 2
Dimensions 21.59 x 20.32 x 1.5mm
Copper Thickness 35µm
Length 21.59mm
Thickness 1.5mm
Width 20.32mm
28 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 9.75
units
Per unit
1 +
MYR9.75