RE935-07E, Double Sided Extender Board Adapter Multiadapter With Adaption Circuit Board 21.59 x 20.32 x 1.5mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RE935-07E Multiadapter LGA16

Adaption circuit board for LGA16 (0.50 mm pitch)
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
External switching options on the bottom side with 0603 SMD-Pads one pin each
Resistors or similar components can be mounted directly
Shield pad and cooling field

Specifications
Attribute Value
Type Multiadapter With Adaption Circuit Board
Base Material Epoxy fibre-glass
Number of Sides 2
Dimensions 21.59 x 20.32 x 1.5mm
Copper Thickness 35µm
Length 21.59mm
Thickness 1.5mm
Width 20.32mm
25 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 11.03
units
Per unit
1 +
MYR11.03
Related Products
Adaption circuit board for SO8, SO8w, HSOP8, HTSOP8, ...
Description:
Adaption circuit board for SO8, SO8w, HSOP8, HTSOP8, SOP8Epoxy fibre-glass FR4 1.50 mmDouble-sided 35 μm CuPlated through holes (PTH)Surface chem. Ni/AuSolder stop mask.
Adaption circuit board for Molex FPC/FFCEpoxy fibre-glass FR4 ...
Description:
Adaption circuit board for Molex FPC/FFCEpoxy fibre-glass FR4 1.50 mmDouble-sided 35 μm CuPlated through holes (PTH)Surface chem. Ni/AuSolder stop mask50 solder pads with 1.00 mm pitch50 solder pads with 0.50 mm pitchHole spacing 2.54 mm2 Pick-up-holes Ø 3.20 mm.
Adaption circuit board for QFN16 (0.65 mm pitch)Epoxy ...
Description:
Adaption circuit board for QFN16 (0.65 mm pitch)Epoxy fibre-glass FR4 1.50 mmDouble-sided 35 μm CuPlated through holes (PTH)Surface chem. Ni/AuSolder stop maskHole spacing 2.54 mmFits on sockets with a distance of 7.62 mmShield pad and cooling field.
Adaption circuit board for SOP28, SOIC28, SOIC28w, HSOP28, ...
Description:
Adaption circuit board for SOP28, SOIC28, SOIC28w, HSOP28, SO28Epoxy fibre-glass FR4 1.50 mmDouble-sided 35 μm CuPlated through holes (PTH)Surface chem. Ni/AuSolder stop maskHole spacing 2.54 mmTwo experimenting areas with 2 x 4 square pads 2.20 x 2.20 mmShield pad and ...