RE911, Double Sided Extender Board Adapter Adapter With Adaption Circuit Board FR4 17.78 x 12.7 x 1.5mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RE911 Adapter SOT 23-8

Adaption circuit board for SOT23-8 with 0.65 mm pitch
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm & 1.27 mm
Shield pad

Specifications
Attribute Value
Type Adapter With Adaption Circuit Board
Base Material Epoxy fibre-glass
Number of Sides 2
Dimensions 17.78 x 12.7 x 1.5mm
Copper Thickness 35µm
FR Material Grade FR4
Length 17.78mm
Thickness 1.5mm
Width 12.7mm
24 Within 4 working day(s) (Global stock)
31 Within 4 working day(s) (Global stock)
Price Each
MYR 9.84
units
Per unit
1 +
MYR9.84
Related Products
Adaption circuit board for Molex FPC/FFCEpoxy fibre-glass FR4 ...
Description:
Adaption circuit board for Molex FPC/FFCEpoxy fibre-glass FR4 1.50 mmDouble-sided 35 μm CuPlated through holes (PTH)Surface chem. Ni/AuSolder stop mask50 solder pads with 1.00 mm pitch50 solder pads with 0.50 mm pitchHole spacing 2.54 mm2 Pick-up-holes Ø 3.20 mm.
Adaption circuit board for QFN44 & QFP44 (0.50 ...
Description:
Adaption circuit board for QFN44 & QFP44 (0.50 mm pitch)Epoxy fibre-glass FR4 1.50 mmDouble-sided 35 μm CuPlated through holes (PTH)Surface chem. Ni/AuSolder stop maskHole spacing 2.54 mmExternal switching options on the bottom side with 0603 SMD-Pads one pin eachResistors or ...
Adaption circuit board for QFP32 & QFN32 (0.50 ...
Description:
Adaption circuit board for QFP32 & QFN32 (0.50 mm pitch)Epoxy fibre-glass FR4 1.50 mmDouble-sided 35 μm CuPlated through holes (PTH)Surface chem. Ni/AuSolder stop maskHole spacing 2.54 mmExternal switching options on the bottom side with 0603 SMD-Pads one pin eachResistors or ...
Adaption circuit board for LGA16 (0.50 mm pitch)Epoxy ...
Description:
Adaption circuit board for LGA16 (0.50 mm pitch)Epoxy fibre-glass FR4 1.50 mmDouble-sided 35 μm CuPlated through holes (PTH)Surface chem. Ni/AuSolder stop maskHole spacing 2.54 mmExternal switching options on the bottom side with 0603 SMD-Pads one pin eachResistors or similar components ...