- RS Stock No.:
- 464-5398
- Mfr. Part No.:
- CK-20
- Manufacturer:
- Sunhayato
In Global stock for delivery within 4 - 6 working days
Added
Price Each
MYR59.69
Units | Per Unit |
1 + | MYR59.69 |
- RS Stock No.:
- 464-5398
- Mfr. Part No.:
- CK-20
- Manufacturer:
- Sunhayato
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
USB connector converter board
Converts A / B-type USB connector to 2.54 mm pitch
V-groove finish, dual board with connector socket
V-groove finish, dual board with connector socket
Sunhayato Range
Specifications
Attribute | Value |
---|---|
Type | Converter Board |
Base Material | Epoxy Glass Fabric Laminate |
Dimensions | 55.88 x 24.13 x 1.6mm |
FR Material Grade | FR4 |
Length | 55.88mm |
Thickness | 1.6mm |
Width | 24.13mm |