- RS Stock No.:
- 453-8802
- Mfr. Part No.:
- ICB-062
- Manufacturer:
- Sunhayato
In Global stock for delivery within 4 - 6 working days
Added
Price Each
MYR48.87
Units | Per Unit |
1 + | MYR48.87 |
- RS Stock No.:
- 453-8802
- Mfr. Part No.:
- ICB-062
- Manufacturer:
- Sunhayato
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Universal/Ground Type Board
Finish is gold plating (nickel substrate)
The universal board type is curved, facilitating use as a flexible board
The ground type is useful when adding a universal board power supply line
The desired size is simply cut-out with scissors or cutters
The universal board type is curved, facilitating use as a flexible board
The ground type is useful when adding a universal board power supply line
The desired size is simply cut-out with scissors or cutters
Note
Sealed board does not include adhesive
Specifications
Attribute | Value |
---|---|
Type | Seal Substrate |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 1 |
Dimensions | 100 x 55 x 0.1mm |
FR Material Grade | FR4 |
Length | 100mm |
Thickness | 0.1mm |
Width | 55mm |