- RS Stock No.:
- 142-498
- Mfr. Part No.:
- CK-31
- Manufacturer:
- Sunhayato
- RS Stock No.:
- 142-498
- Mfr. Part No.:
- CK-31
- Manufacturer:
- Sunhayato
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Amphenol connector converter board
Converts Amphenol connectors to 2.54 mm
Supports 14, 24, 36, 50-pin connectors
Supports 14, 24, 36, 50-pin connectors
Sunhayato Range
Specifications
Attribute | Value |
---|---|
Type | Converter Board |
Number of Contacts | 100 |
Base Material | Epoxy Glass Fabric Laminate |
Dimensions | 97.79 x 28.39 x 1.6mm |
FR Material Grade | FR4 |
Length | 97.79mm |
Thickness | 1.6mm |
Width | 28.39mm |