Vachette Euro Cylinder Lock (50mm)
- RS Stock No.:
- 707-529
- Mfr. Part No.:
- 17214000
- Manufacturer:
- Vachette
N
Subtotal (1 unit)*
MYR103.13
FREE delivery for orders over RM 150.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR103.13 |
*price indicative
- RS Stock No.:
- 707-529
- Mfr. Part No.:
- 17214000
- Manufacturer:
- Vachette
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vachette | |
| Product Type | Euro Cylinder Lock | |
| Cylinder Lock Type | Euro | |
| Overall Length | 50mm | |
| Section A Length | 40mm | |
| Section B Length | 10mm | |
| Number of Lock Pins | 5 | |
| Select all | ||
|---|---|---|
Brand Vachette | ||
Product Type Euro Cylinder Lock | ||
Cylinder Lock Type Euro | ||
Overall Length 50mm | ||
Section A Length 40mm | ||
Section B Length 10mm | ||
Number of Lock Pins 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vachette Mechanical Cylinder is a reliable locking component designed with precision and durability in mind. It offers a solid brass construction that ensures long-term resistance while maintaining smooth operation. With its refined finish and ergonomic design, this cylinder provides both security and comfort for residential and commercial applications.
Equipped with 5 pins for enhanced security
Supplied with 3 keys for convenient usage
Stator and rotor MADE of solid brass for durability
New button design offering comfortable grip
