Texas Instruments DP83630SQE/NOPB Ethernet Transceiver, IEEE 802.3u, 10 Mbps, 100 Mbps 3.3 V, 48-Pin WQFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Ethernet Transceivers and Controllers, Texas Instruments

Ethernet Communications

A range of Ethernet communications controllers, transceivers and switching ICs

Specifications
Attribute Value
Standard Supported IEEE 802.3u
Number of Transceivers 1
Data Rate 10 Mbps, 100 Mbps
Maximum Supply Current 10 μA
Mounting Type Surface Mount
Package Type WQFN
Pin Count 48
Typical Operating Supply Voltage 3.3 V
Dimensions 7 x 7 x 0.8mm
Height 0.8mm
Length 7mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 7mm
153 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 47.08
units
Per unit
1 - 9
MYR47.08
10 - 19
MYR45.28
20 - 49
MYR43.65
50 - 249
MYR42.20
250 +
MYR40.88
Packaging Options:
Related Products
Two Port RS-232 to EthernetQuick and Simple Internet ...
Description:
Two Port RS-232 to EthernetQuick and Simple Internet Connection to Serial DevicesSupporting Firmware Customization according to Customer’s RequirementGuarantee Stable and Reliable Data Communication by using W5100 One Chip SolutionProvide User-Friendly Configuration Tool ProgramSupport PPPoE protocol and ...
Compact Sized RS-422 / RS-485 to EthernetQuick and ...
Description:
Compact Sized RS-422 / RS-485 to EthernetQuick and Simple Internet Connection to Serial DevicesSupporting Firmware Customization according to Customer’s RequirementGuarantee Stable and Reliable Data Communication by using W7100 One Chip SolutionProvide User-Friendly Configuration Tool ProgramSupport User ...
Supports four RS-232 serial portsConnect with the Serial ...
Description:
Supports four RS-232 serial portsConnect with the Serial Device directly - Adding network function simply and quickly - Providing Firmware customizationHigh system stability and reliablilty by using W5300Easy and powerful configuration tool programSupport DHCP and DNS functionSupport static as well ...
Microchip's LAN8720A/LAN8720Ai are high-performance, small-footprint, low-power 10BASE-T/100BASE-TX transceivers ...
Description:
Microchip's LAN8720A/LAN8720Ai are high-performance, small-footprint, low-power 10BASE-T/100BASE-TX transceivers specifically designed for today's consumer electronics, industrial and enterprise applications. The LAN8720A/LAN8720Ai are the industry's smallest footprint solutions with up to 40% lower power ...