- RS Stock No.:
- 911-5609
- Mfr. Part No.:
- LAN91C96-MU
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 21/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tray of 90)
MYR122.271
Units | Per Unit | Per Tray* |
90 + | MYR122.271 | MYR11,004.39 |
*price indicative |
- RS Stock No.:
- 911-5609
- Mfr. Part No.:
- LAN91C96-MU
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LAN91C96 10Base-T Ethernet Controllers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
Physical Network Type | 10BaseT |
Host Interface | EISA, ISA |
IC Type | Controller IC |
Network Interface | AUI |
Communication Mode | Full Duplex |
Data Rate | 10Mbps |
Loopback Mode | External, Internal |
Standard Supported | IEEE 802.3 |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 100 |
DMA Support | Yes |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 14.1 x 14.1 x 1.05mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |