- RS Stock No.:
- 889-5803
- Mfr. Part No.:
- LAN9500AI-ABZJ
- Manufacturer:
- Microchip
520 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Tray of 260)
MYR32.438
Units | Per Unit | Per Tray* |
260 + | MYR32.438 | MYR8,433.88 |
*price indicative |
- RS Stock No.:
- 889-5803
- Mfr. Part No.:
- LAN9500AI-ABZJ
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
LAN9500 USB to 10/100 Ethernet Controllers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
Physical Network Type | 100BaseTX, 10BaseT |
Network Interface | MII |
IC Type | Controller IC |
Communication Mode | Full Duplex, Half Duplex |
Data Rate | 12 Mbps, 480Mbps |
Loopback Mode | Internal |
Standard Supported | IEEE 802.3, IEEE 802.3u |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 56 |
Auto-Negotiation | Yes |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 8.15 x 8.15 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |