Molex Male PCB Mount IP67 RJ45 Receptacle, Diameter 44mm

  • RS Stock No. 822-1870
  • Mfr. Part No. 130053-0004
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Brad® RJ-LNXX™ RJ45 Receptacle

Extract real-time data from the manufacturing floor to front-office computing devices seamlessly with Brad ® Industrial Ethernet Solutions. Production downtime causes major revenue loss and is a source of concern in factory automation plants.

IP67 sealed interface provides reliable connectivity in harsh environments. Ultra-Lock® push to lock technology delivers simple and fast operator independent connections in a variety of coupling options. This reduces labour and wiring costs.

Brad's® receptacles are designed for conventional threaded and push-pull quick connects, ensuring reliable mating to M12 D-Coded threaded and Ultra-Lock push-pull cordsets.

Cable options include unshielded and shielded, twisted pairs for Cat 5e data performance
IP67 sealed interface
Ultra-Lock® push to lock technology
Threaded and bayonet style coupling
Transmission performance meets TIA-568 and ISO/IEC 11801 Cat6A specifications

Brad® RJ-Lnxx™ Range

Extract real-time data from the manufacturing floor to front-office computing devices seamlessly with Brad® Industrial Ethernet Solutions. Production downtime causes major revenue loss and is a source of concern in factory automation plants. The majority of production downtimes occur when multiple non-integrated communication devices do not transmit signals over the same protocol. Brad® Industrial Ethernet Solutions solve this problem, enabling multiple devices to communicate over Ethernet technology.

Specifications
Attribute Value
Gender Male
Mounting Type PCB Mount
Shield Type Unshielded
Orientation Straight
IP Rating IP67
Length 17.1mm
Contact Material Copper Alloy
Contact Plating Gold Alloy over Nickel
Temporarily out of stock - back order for despatch 23/10/2020, delivery within 4 working days from despatch date
Price Each
MYR 157.71
units
Per unit
1 - 4
MYR157.71
5 - 9
MYR148.06
10 - 24
MYR137.20
25 +
MYR127.78