Molex Premise Networks, PowerCat MOD-SNAP III Series Female Cat6 RJ45 Connector
- RS Stock No.:
- 103-578
- Mfr. Part No.:
- MMS-00015-02 SINGLE
- Manufacturer:
- Molex Premise Networks
View all Ethernet Connectors
Temporarily out of stock - back order for despatch 12/04/2023, delivery within 4 working days from despatch date
Price Each
MYR66.12
units | Per Unit |
1 - 14 | MYR66.12 |
15 - 24 | MYR64.74 |
25 + | MYR62.81 |
- RS Stock No.:
- 103-578
- Mfr. Part No.:
- MMS-00015-02 SINGLE
- Manufacturer:
- Molex Premise Networks
- COO (Country of Origin):
- PL
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Angled MOD-SNAP™ Shuttered Module Cat6
The angled module is ideal for floor box and shallow back box installations
Features the DataGate Plus™ IDC Cat 6 shuttered connector
Terminations are colour-coded for EIA 569A and 569B
Independently tested and verified by ETL Cat 6 component compliance
Protected labelling facility
Angled design of module reduces patch cord bend radius
Features the DataGate Plus™ IDC Cat 6 shuttered connector
Terminations are colour-coded for EIA 569A and 569B
Independently tested and verified by ETL Cat 6 component compliance
Protected labelling facility
Angled design of module reduces patch cord bend radius
Specifications
Attribute | Value |
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat6 |
Shield Type | STP |
Orientation | Angled |
Length | 38.5mm |
Width | 25mm |
Series Number | MMS-00015-02 SINGLE |
Series | PowerCat MOD-SNAP III |