- RS Stock No.:
- 787-2118
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 26/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR2,493.99
Units | Per Unit |
1 - 4 | MYR2,493.99 |
5 + | MYR2,052.56 |
- RS Stock No.:
- 787-2118
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Bench ESD-Safe Mat, 3 m x 1.22 m x 3 mm
This mat is ideal for use in workshops or advanced laboratories for microelectronic industries such as electronic semiconductor devices, electronic communication equipment and integrated circuits. This anti-static matting from RS PRO protects sensitive equipment from damage due to Electrostatic Discharge (ESD). The mat is made from anti-static and static-dissipative materials in synthetic rubber.
The three-layer ESD-safe mat is 3 mm thick and houses a conductive layer between two static-dissipative layers, for maximum safety and durability. It comes with 10 mm studs in each corner for ease of use on workbenches. The mat is 3 meters long and 1.22 meters wide and makes a practical addition to ESD protected areas (EPAs).
This anti-static mat conforms to ESD S20.20 and EN 61340-5-1 ESD standards, which are the recognised international standards for EPAs in IEC (International Electrotechnical Commission) member countries. Like all product in our trusted RS PRO range, the matting is strictly tested for quality and durability.
The three-layer ESD-safe mat is 3 mm thick and houses a conductive layer between two static-dissipative layers, for maximum safety and durability. It comes with 10 mm studs in each corner for ease of use on workbenches. The mat is 3 meters long and 1.22 meters wide and makes a practical addition to ESD protected areas (EPAs).
This anti-static mat conforms to ESD S20.20 and EN 61340-5-1 ESD standards, which are the recognised international standards for EPAs in IEC (International Electrotechnical Commission) member countries. Like all product in our trusted RS PRO range, the matting is strictly tested for quality and durability.
Features and Benefits
• RS PRO Electrostatic Discharge safe (ESD-safe) mat
• Suitable for chemical resistance, continuous monitoring and soldering applications
• Comes with 10 mm studs for ease of use on workbenches
• Durable triple-layer construction
• Thickness of 3 mm
• Length of 3 m
• Width of 1.22 m
• Conforms with ESD S20.20 and EN 61340-5-1 ESD standards, the recognised international standard for ESD protected areas
• Suitable for chemical resistance, continuous monitoring and soldering applications
• Comes with 10 mm studs for ease of use on workbenches
• Durable triple-layer construction
• Thickness of 3 mm
• Length of 3 m
• Width of 1.22 m
• Conforms with ESD S20.20 and EN 61340-5-1 ESD standards, the recognised international standard for ESD protected areas
Typical Applications
Anti-static mats are commonly used on benches and floors of workshops or advanced laboratories for microelectronic industries such as electronic semiconductor devices, electronic computers, and integrated circuits, for the protection of personnel and equipment.
Why is it important to be ESD safe?
ESD safe mats help to create an ESD protected area (EPA). This is a defined space where all surfaces, objects, people and ESD Sensitive Devices (ESDs) are kept at the same electrical potential. This is achieved by using anti-static materials such as rubber. The mats can be used on your worktop bench or the floor. You can also use ESD safe gloves and ESD safe footwear to ensure optimum personal grounding and protection. It's important to create an EPA because electrostatic discharge can cause safety issues and damage your electrical components.
ESD safe mats help to create an ESD protected area (EPA). This is a defined space where all surfaces, objects, people and ESD Sensitive Devices (ESDs) are kept at the same electrical potential. This is achieved by using anti-static materials such as rubber. The mats can be used on your worktop bench or the floor. You can also use ESD safe gloves and ESD safe footwear to ensure optimum personal grounding and protection. It's important to create an EPA because electrostatic discharge can cause safety issues and damage your electrical components.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Use Type | Bench |
Thickness | 3mm |
Suitable For | Chemical Resistance, Continuous Monitoring, Soldering |
Colour | Blue |
Length | 3m |
Width | 1.22m |
Surface Texture Type | Smooth |
Complies with EN 61340-5-1 | Yes |
Number of Material Layers | 3 |