RS PRO Cleanroom Combined Polymer Face Mask, White - Pack of 20

  • RS Stock No. 829-5284
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

RS Cleanroom Facemasks with Earloops

These cleanroom facemasks with ear-loops are processed and packaged in a cleanroom environment to maximise particle reduction.

Features:

Silicone and lint-free polyurethane loop
Ultra-low lint
Solvent-safe
Extra-wide facemasks for maximum coverage
Loop can be adjusted to head-loop type

Applications:

Medical device
Semi-conductor
Microelectronics
Pharmaceutical
Aerospace
Food processing

Specifications
Attribute Value
Use Type Cleanroom
Material Combined Polymer
Quantity Per Package 20
Colour White
49 In Global stock for delivery within 4 - 6 working days
Price 1 Bag of 20
MYR 43.12
Bag(s)
Per Bag
Per unit*
1 +
MYR43.12
MYR2.156
*price indicative
Related Products
Disposable facemasks are specially designed for cleanroom and ...
Description:
Disposable facemasks are specially designed for cleanroom and critical environments. Our facemasks are of non-woven material which incorporates ear loops for easy wearing. In addition these two ply face masks have a micro-denier filter which filtrates more than 95% of ...
These white masks have elasticated straps so that ...
Description:
These white masks have elasticated straps so that they are easy to fit and stay in place; the material is a non-woven fabric. For use in food manufacturing, pharmaceuticals, electronics and in many other industrial applications. One size.
These specially-designed ’Duckbill’ cleanroom facemasks feature a pouch-style ...
Description:
These specially-designed ’Duckbill’ cleanroom facemasks feature a pouch-style mask design, with flexible nose piece to customise the facial fit and soft mask fabric providing maximum comfort to the wearer. Effective dust filtrationOne size fits all adjustable bandManufactured in a facility ...
These cleanroom pleated mob caps are latex-free and ...
Description:
These cleanroom pleated mob caps are latex-free and ideal for use in any cleanroom environment or food/light industrial tasks. Five years’ shelf life (if stored appropriately)Outer polyester with inner poly-cellulose.