DP410 Epoxy ADH BG 400 mL CAR 6/CV

  • RS Stock No. 189-3169
  • Mfr. Part No. DP-410 400ML
  • Manufacturer 3M
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

3M™ Scotch-Weld™ Epoxy Adhesive DP410

3M™ Scotch Weld™ Epoxy Adhesive DP410 is a two-part, rigid epoxy adhesive offering high performance and long-lasting. It is a fast setting epoxy that cures at room temperature to form a rigid bond that cures clear for invisible bond lines. This toughened epoxy system is great with fluctuating temperatures and environmental resistance.

Features and Benefits

Work faster due to the fast-curing adhesive

Apply with ease due to convenient low flow

Get an adhesive with outstanding strength and stability under static and dynamic loads

A toughened epoxy system with good elevated temperature resistance

Good environmental resistance

Typical Applications

Glass to metal bonding where it sees significant temperature changes, such as glass oven doors

Bonding jewellery or other items where appearance is critical

Bonds many plastics

General attachment applications in a variety of industries


Replace 5-minute epoxy for improved performance

Use 3M™ Scotch-Weld™ Epoxy Adhesive DP410NS to bond a wide variety of substrates together. Our easy to use, versatile epoxy adhesive is a 2:1 mix that cures fast at room temperature and faster with mild heat application.
Bond a wide variety of substrates together and work more efficiently with 3M™ Scotch-Weld™ Epoxy Adhesive DP410NS. Our epoxy resin is a handy, easy to use adhesive that’s a popular choice in many industries and applications. It cures fast at room temperature and faster with mild heat application. It’s a 2:1 mix with a low flow, so can be easily applied.

Bond a wide variety of substrates together
Convenient 2:1 mix ratio by volume
Mixed adhesive is low flow for ease of application
Toughened epoxy system with good elevated temperature resistance
Good environmental resistance

Specifications
Attribute Value
Package Type Cartridge
Package Size 400 ml
Trade Name Scotch-Weld™
Shear Strength 28 MPa @ -55 °C
Physical Form Paste
Viscosity Measurement 70Pa/s
Temporarily out of stock - back order for despatch when stock is available
Price Each
MYR 728.00
units
Per unit
1 - 8
MYR728.00
9 - 14
MYR698.90
15 +
MYR650.60