DP410 Epoxy ADH BG 50 mL CAR 12/CV

  • RS Stock No. 189-3160
  • Mfr. Part No. DP-410 48ML
  • Manufacturer 3M
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

3M™ Scotch-Weld™ Epoxy Adhesive DP410

3M™ Scotch Weld™ Epoxy Adhesive DP410 is a two-part, rigid epoxy adhesive offering high performance and long-lasting. It is a fast setting epoxy that cures at room temperature to form a rigid bond that cures clear for invisible bond lines. This toughened epoxy system is great with fluctuating temperatures and environmental resistance.

Features and Benefits

Work faster due to the fast-curing adhesive Apply with ease due to convenient low flow
Get an adhesive with outstanding strength and stability under static and dynamic loads
A toughened epoxy system with good elevated temperature resistance
Good environmental resistance

Typical Applications

Glass to metal bonding where it sees significant temperature changes, such as glass oven doors Bonding jewellery or other items where appearance is critical
Bonds many plastics
General attachment applications in a variety of industries
Replace 5-minute epoxy for improved performance

3M™ Scotch-Weld™ Epoxy Adhesive 410 is tough, strong and cures fast. Our convenient 2:1 mix ratio adhesive is high performance, long-lasting and easy to apply. It sets fast at room temperature and faster when mild heat is applied.
Get strong, tough and fast drying adhesion with 3M™ Scotch-Weld™ Epoxy Adhesive 410. Our high performance, long-lasting adhesive sets quickly at room temperature and faster when mild heat is applied. Mix and apply our adhesive with ease. It comes in a handy 2:1 mix ratio by volume, that’s low flow for easy use. It’s a toughened epoxy system with good elevated temperature and environmental resistance.

Work faster due to the fast-curing adhesive
Apply with ease due to convenient low flow
Get an adhesive with outstanding strength and stability under static and dynamic loads
Toughened epoxy system with good elevated temperature resistance
Good environmental resistance
Applications
Use when toughness, high strength and rapid cure are needed

Specifications
Attribute Value
Package Type Cartridge
Package Size 50 ml
Trade Name Scotch-Weld™
Shear Strength 28 MPa @ -55 °C
Physical Form Paste
Viscosity Measurement <gteq/>60Pa/s
Temporarily out of stock - back order for despatch when stock is available
Price Each
MYR 198.40
units
Per unit
1 - 8
MYR198.40
9 - 14
MYR190.50
15 +
MYR182.50