- RS Stock No.:
- 146-2875
- Mfr. Part No.:
- 8DG-450-2-1
- Manufacturer:
- MG Chemicals
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR732.49
Units | Per Unit |
1 - 5 | MYR732.49 |
6 - 14 | MYR711.98 |
15 + | MYR682.70 |
- RS Stock No.:
- 146-2875
- Mfr. Part No.:
- 8DG-450-2-1
- Manufacturer:
- MG Chemicals
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The 8DG-450-2-1 is a manual dispensing gun made of a solid plastic casing and steel piston arms, for use with 450mL 2:1 dual cartridge systems. It features an easy slide in / slide out cartridge insertion system that facilitates cartridge installation in seconds. The trigger activated control provides a steady incremental flow of hardener and resin through an optional static mixer that can be attached to head of the cartridge. Simply pull the trigger and obtain the perfect mix ratio of material needed to complete your task.
Suitable for medium to high viscosity 2-part systems
Premium quality for long-term usage
Twin gripping plate
Easy cartridge load and operation
Lightweight
Tension release through steel arm pull
Compatible with 450mL 2:1 cartridge systems
Premium quality for long-term usage
Twin gripping plate
Easy cartridge load and operation
Lightweight
Tension release through steel arm pull
Compatible with 450mL 2:1 cartridge systems
Specifications
Attribute | Value |
---|---|
Type | Adhesive Gun |
Product Capacity | 450ml |