- RS Stock No.:
- 772-2915
- Mfr. Part No.:
- F0130200JA
- Manufacturer:
- Dremel
Discontinued product
- RS Stock No.:
- 772-2915
- Mfr. Part No.:
- F0130200JA
- Manufacturer:
- Dremel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Dremel 200-5 Multi-tool
Professional tool ideal for hobbists and DIY enthusiasts. Compitable with all accessories and attachments.
Powerful 125W motor
Hanging hook
2 speed settings (15000 / 35000 rpm)
Hanging hook
2 speed settings (15000 / 35000 rpm)
5 x Accessories:
1 x Mandrel (402)
1 x 13mm Grit 60 Sanding Band & Mandrel (407)
1 x Aluminium Oxide Grinding Stone 9.5mm (932)
2 x 32mm Fibreglass Cut-Off Wheel - 5 Pieces (426)
1 x 13mm Grit 60 Sanding Band & Mandrel (407)
1 x Aluminium Oxide Grinding Stone 9.5mm (932)
2 x 32mm Fibreglass Cut-Off Wheel - 5 Pieces (426)
Supplied with
Information DVD & instruction manual.
Dremel
A range of mains powered Dremel mini power tool kits and accessories.
Specifications
Attribute | Value |
---|---|
Multitool Type | Engraving Tool |
Type | Engraving Tool Set |
Model Number | 200-5 |