Schneider Electric Gateway Server
- RS Stock No.:
- 913-9722
- Mfr. Part No.:
- EBX510
- Manufacturer:
- Schneider Electric
View all Energy Meters
Discontinued product
- RS Stock No.:
- 913-9722
- Mfr. Part No.:
- EBX510
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- DE
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
Display Type | Digital |
Depth | 69mm |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Approvals | CE, C-Tick, CUL, EN 60950, EN 61010-1, UL, UL 508, UL 60950 |
Series | Gateway |
Discontinued product