RS PRO 1 Phase Analogue Digital Power Meter with Pulse Output, 119mm Cutout Height
1 In Global stock for delivery within 4 - 6 working days
Added
- RS Stock No.:
- 144-0530
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
units | Per unit |
1 + | MYR277.05 |
kWh Power DIN Rail Power Meter
<B>Features and Benefits</B>
Attribute | Value |
Cutout Height | 119mm |
Cutout Width | 17.5mm |
Display Type | Analogue |
Number of Digits | 6 |
Number of Phases | 1 |
Pulse Output | Yes |
Depth | 62mm |
Meter Accuracy | ±1 % |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |
Meter Type | Digital |
Measurement Range | Maximum of 1000IMPkWh |