Lovato 3 Phase, Type Energy Meter LCD Energy Meter

N

Subtotal (1 unit)*

MYR2,445.82

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,445.82

*price indicative

RS Stock No.:
820-465
Mfr. Part No.:
DMG620
Manufacturer:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Energy Meter

Series

DMG

Display Type

LCD

Cutout Height

92mm

Cutout Width

92mm

Number of Phases

3

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC/EN 61010-2-030

Depth

55mm

Meter Type

Energy Meter

Maximum Measurement

6A

COO (Country of Origin):
IT
The Lovato Multimeter is an expandable flush-mount LCD device designed for high-precision measurement of Active energy. With its backlit icon LCD, this instrument efficiently analyses harmonics for various electrical applications.

High accuracy measuring Active energy with class 0.5s

Auxiliary supply range of 100-440VAC and 120-250VDC

Supports true RMS measurement method for voltage and current

Operational frequency range from 45Hz to 66Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy