Schneider Electric 3 Phase, Type Energy Meter LCD Energy Meter

N

Subtotal (1 unit)*

MYR7,452.78

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,452.78

*price indicative

RS Stock No.:
781-778
Mfr. Part No.:
METSEPM5580
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

METSEP

Product Type

Energy Meter

Display Type

LCD

Cutout Height

96mm

Cutout Width

96mm

Number of Phases

3

Number of Outputs

2

Number of Inputs

4

Meter Accuracy

0.5 %

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

72mm

Standards/Approvals

UL

Meter Type

Energy Meter

Maximum Measurement

10000 mA

Minimum Measurement

50 mA

COO (Country of Origin):
IN
The Schneider Electric Power meter designed for Advanced energy monitoring and management. equipped with dual Ethernet ports, it supports connectivity and integration into modern energy systems. capable of measuring up to the 63rd harmonic, it provides detailed power quality analysis. with 11 mb memory, 24 vdc supply, 4 digital inputs, 2 digital outputs, and up to 52 alarms, it ensures comprehensive monitoring and control for industrial and commercial applications.

Ensures 24 Vdc power supply compatibility

Supports 4 digital inputs and 2 digital outputs

Delivers up to 52 configurable alarms for system protection

Complies with Advanced energy monitoring standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy