Schneider Electric 3 Phase, Type Energy Meter LCD Energy Meter

N

Subtotal (1 unit)*

MYR5,056.04

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,056.04

*price indicative

RS Stock No.:
781-736
Mfr. Part No.:
METSEPM5563RD
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Energy Meter

Series

METSEP

Display Type

LCD

Cutout Height

96mm

Number of Phases

3

Cutout Width

96mm

Number of Outputs

2

Number of Inputs

4

Meter Accuracy

0.005

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

72mm

Standards/Approvals

UL

Meter Type

Energy Meter

Minimum Measurement

50 mA

Maximum Measurement

10000 mA

COO (Country of Origin):
IN
The Schneider Electric Power meter is a high-performance device designed for Advanced energy monitoring and management. equipped with dual Ethernet ports, it supports harmonic analysis up to the 63rd order and delivers precise measurements for complex electrical systems. with a remote display and extensive alarm capabilities, it ensures reliable monitoring, improved efficiency, and enhanced control in industrial and commercial environments.

includes dual Ethernet communication ports

Provides 4 digital inputs and 2 digital outputs

Delivers remote display for easy access

Maintains compatibility with powerlogic systems

Supplies robust design for industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy