Socomec 1 Phase, Type Electronic LCD Energy Meter
- RS Stock No.:
- 762-745
- Mfr. Part No.:
- 48505004
- Manufacturer:
- Socomec
Subtotal (1 unit)*
MYR931.19
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR931.19 |
*price indicative
- RS Stock No.:
- 762-745
- Mfr. Part No.:
- 48505004
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Energy Meter | |
| Series | Countis P04 | |
| Display Type | LCD | |
| Number of Phases | 1 | |
| Pulse Output | Yes | |
| Digit Height | 118mm | |
| Meter Accuracy | Class B | |
| Standards/Approvals | RoHS | |
| Depth | 68mm | |
| Meter Type | Electronic | |
| Maximum Measurement | 45 A | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Energy Meter | ||
Series Countis P04 | ||
Display Type LCD | ||
Number of Phases 1 | ||
Pulse Output Yes | ||
Digit Height 118mm | ||
Meter Accuracy Class B | ||
Standards/Approvals RoHS | ||
Depth 68mm | ||
Meter Type Electronic | ||
Maximum Measurement 45 A | ||
- COO (Country of Origin):
- CN
