- RS Stock No.:
- 866-0625
- Mfr. Part No.:
- 40A4R050B32-SLN12-C
- Manufacturer:
- Pramet
Discontinued product
- RS Stock No.:
- 866-0625
- Mfr. Part No.:
- 40A4R050B32-SLN12-C
- Manufacturer:
- Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Dormer Econ LN End Mill Body
ECON LN 90deg Square Shoulder & Slot Milling Cutter. A cost effective solution for shoulder milling.
Highly positive insert geometry with 4 cutting edges
Inserts available with corner radii ranging from 0.4 to 3.0mm
Option of cylindrical shank (plain/weldon), modular (threaded) shank or bore cutter
Suitable for LNGX 12 inserts
Inserts available with corner radii ranging from 0.4 to 3.0mm
Option of cylindrical shank (plain/weldon), modular (threaded) shank or bore cutter
Suitable for LNGX 12 inserts
End Mills
Specifications
Attribute | Value |
---|---|
Cutter Diameter | 40mm |
Cut Length | 50mm |
Number of Flutes | 4 |
Overall Length | 111 mm |
Shank Type | Weldon |
Shank Diameter | 32 mm |
Diameter Tolerance | h6 |