Hozan HSS End Mill, 2.3mm Cut Diameter

  • RS Stock No. 171-2442
  • Mfr. Part No. K-109-40
  • Manufacturer Hozan
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details

End Mill
HSS
Cutter diameter 2.3 mm
Shank diameter 2.35 mm

Specifications
Attribute Value
Cutter Diameter 2.3mm
Material HSS
Shank Diameter 2.35 mm
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 20.17
units
Per unit
1 - 4
MYR20.17
5 +
MYR19.16
Related Products
4 Flute Screwed Shank Slot DrillsCentre CuttingHigh Speed ...
Description:
4 Flute Screwed Shank Slot DrillsCentre CuttingHigh Speed Steel: M35 with 5% Cobalt10 Piece Set Contains:3mm, 4mm, 6mm, 8mm, 10mm, 12mm, 14mm, 16mm, 18mm & 20mm.
These slot drills have a parallel shank with ...
Description:
These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed ...
A range of standard length and long series ...
Description:
A range of standard length and long series Clarkson Osborn FC3 throw-away milling cutters. Manufactured from High Speed Cobalt steel (HSSE) and intended for use in Clarkson FC3 Holders and adaptors.
Introducing the Dormer's multi-application MC-X solid carbide end ...
Description:
Introducing the Dormer's multi-application MC-X solid carbide end mills cutters that are manufactured from micro-grain, high-quality carbide to provide increased hardness and toughness for excellent wear-resistance and long tool life. The flute geometry of the 4 flute cutters is capable ...