Texas Instruments SN74HC148N, Priority Encoder, 8 to 3, 2 6 V, 16-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

74HC Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Specifications
Attribute Value
Logic Family HC
Logic Function Priority
Cascading Capability Yes
Number of Element Inputs 8
Number of Element Outputs 3
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Dimensions 19.3 x 6.35 x 4.57mm
Height 4.57mm
Length 19.3mm
Maximum Operating Supply Voltage 6 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2 V
Width 6.35mm
175 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 25)
MYR 1.46
units
Per unit
Per Tube*
25 - 25
MYR1.46
MYR36.50
50 - 100
MYR1.431
MYR35.775
125 - 225
MYR0.892
MYR22.30
250 - 475
MYR0.874
MYR21.85
500 +
MYR0.857
MYR21.425
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
Standard logic ICs using CMOS technology to achieve ...
Description:
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have ...
Texas Instruments range of Flip-Flops and Latches from ...
Description:
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...
Texas Instruments Complex Function ICs from the 74LS ...
Description:
Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds ...