ABB GEMINI Series Metal Base Plate, 285mm H, 235mm W for Use with Low Voltage Insulating Switchboard
- RS Stock No.:
- 493-9996
- Mfr. Part No.:
- 1SL0259A00 1SL0259A00
- Manufacturer:
- ABB
- RS Stock No.:
- 493-9996
- Mfr. Part No.:
- 1SL0259A00 1SL0259A00
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Metal Base Plates
Blank metal base plates for Low Voltage Insulating Switchboards-Gemini Range
Positioning at 3 different depths for size 1
4 different depths for sizes 2, 3 and 4
7 different depths for sizes 5 and 6
Adjustments with 30mm pitch
Supplied with feet and hooks adjustable at 3 further positions (with 7.5mm pitch)
Snap-on mounting
4 different depths for sizes 2, 3 and 4
7 different depths for sizes 5 and 6
Adjustments with 30mm pitch
Supplied with feet and hooks adjustable at 3 further positions (with 7.5mm pitch)
Snap-on mounting
Specifications
Attribute | Value |
---|---|
Product Type | Base Plate |
Series | GEMINI |
Width | 235mm |
Height | 285mm |
Material | Metal |
For Use With | Low Voltage Insulating Switchboard |