- RS Stock No.:
- 253-1617
- Mfr. Part No.:
- 4TBA831082C0100
- Manufacturer:
- ABB
- RS Stock No.:
- 253-1617
- Mfr. Part No.:
- 4TBA831082C0100
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- BE
Product Details
The ABB has PAMS75 mounting plate and its dimensions are 2 x 650 x 2 mm. The product net weight is 4.762 kg.
Surface finishing is galvanized
Material is steel
Material is steel
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | ARIA |
Width | 2mm |
Length | 2mm |
Material | Steel |
For Use With | ARIA 75 |