Schneider Electric Steel Perforated Mounting Plate, 2mm H, 200mm W, 450mm L for Use with Spacial CRN Enclosure, Spacial
- RS Stock No.:
- 228-8280
- Mfr. Part No.:
- NSYMR53
- Manufacturer:
- Schneider Electric
11 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR144.61
Units | Per Unit |
1 - 11 | MYR144.61 |
12 - 24 | MYR141.57 |
25 + | MYR137.33 |
- RS Stock No.:
- 228-8280
- Mfr. Part No.:
- NSYMR53
- Manufacturer:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Chassis Plates for Spacial 3D Steel Enclosures & Thalassa series
Monoblock perforated plates (Telequick)
Rectangular holes 26 x 11 mm
Horizontal Pitch 30 mm; Vertical Pitch 15 mm
Rectangular holes 26 x 11 mm
Horizontal Pitch 30 mm; Vertical Pitch 15 mm
Specifications
Attribute | Value |
---|---|
Product Type | Perforated Mounting Plate |
Width | 200mm |
Height | 2mm |
Length | 450mm |
Material | Steel |
For Use With | Spacial CRN Enclosure, Spacial S3D Enclosure, Spacial S3X Enclosure, Spacial S57 Enclosure, ThalassaThalassa PLM enclosure |
Better World Product | Yes |
Better World Verification | Green Premium |