- RS Stock No.:
- 898-3304
- Mfr. Part No.:
- 154-004
- Manufacturer:
- Spelsberg
Discontinued product
- RS Stock No.:
- 898-3304
- Mfr. Part No.:
- 154-004
- Manufacturer:
- Spelsberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Altech – AL Series of Enclosure Boxes
The Altech AL series offers a range of Aluminium enclosure boxes which have been designed for use in harsh industrial environments. The series has a high degree of resistance to chemicals and other damaging materials and is IP65 protected for industrial use.
Wide variety of sizes
Temperature range: - 40°C to 70 °C
IP65 protected for industrial use
Wide range of AL Series accessories make the AL enclosures flexible and highly secure
Temperature range: - 40°C to 70 °C
IP65 protected for industrial use
Wide range of AL Series accessories make the AL enclosures flexible and highly secure
Altech - Fuses
Specifications
Attribute | Value |
---|---|
Type | Wall Mounting Bracket |
For Use With | AL66-3 to AL1010-8 Enclosure |
Material | Metal |
IP Rating | IP65 |