- RS Stock No.:
- 704-7384
- Mfr. Part No.:
- 22016420
- Manufacturer:
- Bopla
Discontinued product
- RS Stock No.:
- 704-7384
- Mfr. Part No.:
- 22016420
- Manufacturer:
- Bopla
Technical data sheets
Legislation and Compliance
Product Details
Universal UH Fittings
All UH universal fittings can be used in combination with all UGA universal adapters and can be interlocked with each other by the use of a 4-claw locking device which can be snapped onto and removed as required.
Specifications
Attribute | Value |
---|---|
Type | Mounting Plate |
Length | 42.4mm |
For Use With | Universal Adapter UGA-1 |
Width | 56.7mm |
Dimensions | 42.4 x 56.7 x 7.5mm |
Height | 7.5mm |